Diodes Inc. DMC1029UFDB-7

Trans Mosfet N/p-ch 12V/12V 5.6A/3.8A 6-PIN UDFN2020 T/r
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC1029UFDB-7.

IHS

Datasheet11 pages6 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-59.86%

CAD Models

Download Diodes Inc. DMC1029UFDB-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SI1422DH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 12 V, 6-PIN SOT-363
Diodes Inc.DMC1229UFDB-7
Mosfet, Complementary/12V/5.6A/U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMC1229UFDB-7
Diodes Inc.DMC1229UFDB-13
N and P-Channel 12 V 29 mOhm Enhancement Mode Mosfet - U-DFN2020-6
SIA517DJ-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,4.3 A,4.5 A,12V,6-PIN SC-70
Dual N-Channel 12 V 28 mOhm SMT TrenchFET Power Mosfet - PowerPAK SC-70-6L
Diodes Inc.DMN1032UCB4-7
Transistor, MOSFET, N-CH, 12V, 4.8A, 900mW, 4-UFBGA, SMD

Descriptions

Descriptions of Diodes Inc. DMC1029UFDB-7 provided by its distributors.

Trans MOSFET N/P-CH 12V/12V 5.6A/3.8A 6-Pin UDFN2020 T/R
DMC1029 Series 12V 1.4W N/P-Channel MOSFET Array U-DFN2020-6
1V@ 250¦ÌA 19.6nC@ 8V 2N+2P 12V 29m¦¸@ 5A,4.5V 5.6A,3.8A 914pF@6V UDFN-20206
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, 1.4 W
Diodes Inc SCT
MOSFET 20V Comp Pair Enh 8Vgs 914pF 10.5nC
Small Signal Field-Effect Transistor, 5.6A I(D), 12V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC1029UFDB7