Diodes Inc. DFLS130-7

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLS130-7.

IHS

Datasheet5 pages3 years ago

Newark

Upverter

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.20%

CAD Models

Download Diodes Inc. DFLS130-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.209
Stock
766,740
1,740,178
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
370 mV
360 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
40 pF
76 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.B130LAW-7-F
Rectifier Diode Schottky 30V 1A 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 1A SOD123
VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Diodes Inc.PD3S130L-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Diodes Inc.PD3S120L-7
PD3S120L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier -PowerDI-323

Descriptions

Descriptions of Diodes Inc. DFLS130-7 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
DFLS1150 Series 150 V 1 A SMT Schottky Barrier Rectifier - POWERDI123
Rectifier Diode Schottky 30V 1A 2-Pin PowerDI 123 T/R
Schottky Rectifier, 30 V, 1 A, Single, PowerDI 123, 2 Pins, 420 mV
30V 420mV@1A 1A Power-DI-123 Schottky Barrier Diodes (SBD) ROHS
SCHOTTKY RECTIFIER, 30V, 1A, POWERDI123;
DiodesZetex , 1A, 30V, , PowerDI 123, 2
26006000,肖特基整流器, 30V, 1A, POWERDI123;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLS130-7.