Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DF1508S-T

DF1508S Series 1.5 A 800 V SMT Glass Passivated Bridge Rectifier DFS-4
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF1508S-T.

IHS

Datasheet5 pages3 years ago

HQonline

Components Direct

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-1.49%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.092
Stock
542,470
71,309
Authorized Distributors
6
3
Average Rectified Current
1.5 A
-
Peak Reverse Current
10 µA
5 µA
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
-
-
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.DF1510S-T
Rectifier Bridge Diode Single 1KV 1.5A 4-Pin Case DFS T/R / RECTIFIER BRIDGE 1000V 1.5A DF-S
Diodes Inc.DF10S-T
DF10S-T,BRIDGE DIP GPP DFS 1.0 A 1000V RECESS/89116 SKT CONN
Diodes Inc.DF1506S-T
DF1506S Series 1.5 A 600 V Bridge Rectifier Surface Mount - DFS-4
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Descriptions

Descriptions of Diodes Inc. DF1508S-T provided by its distributors.

DF1508S Series 1.5 A 800 V SMT Glass Passivated Bridge Rectifier DFS-4
Bridge Rectifier, Single Phase, 800 V, 1.5 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon
Rectifier Bridge Diode Single 800V 1.5A 4-Pin Case DFS T/R
50A 1.1V@1.5A 1.5A 800V DF-S Bridge Rectifiers ROHS
800V 50A 10μA 1.5A DF-S SMD 8.51mm × 6.5mm × 3.4mm
BRIDGE RECTIFIER, 800V, 1.5A, DF-S;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated