Diodes Inc. DF1506S-T

DF1506S Series 1.5 A 600 V Bridge Rectifier Surface Mount - DFS-4
$ 0.367
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF1506S-T.

IHS

Datasheet5 pages4 years ago

HQonline

RS (Formerly Allied Electronics)

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+405%

CAD Models

Download Diodes Inc. DF1506S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.1
Stock
685,630
54,019
Authorized Distributors
6
3
Average Rectified Current
1.5 A
-
Peak Reverse Current
10 µA
5 µA
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
-
-
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-02-06
LTD Date2027-06-06

Related Parts

VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diodes Inc.DF06S-T
DiodesZetex Single Phase Bridge Rectifier, 1A Avg If, 600V Vrrm, 4-Pin, DF-S Package, SMD
Diodes Inc.DF15005S-T
RECTIFIER BRIDGE 50V 1.5A DF-S / Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R
Diodes Inc.DF1501S-T
DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Descriptions

Descriptions of Diodes Inc. DF1506S-T provided by its distributors.

DF1506S Series 1.5 A 600 V Bridge Rectifier Surface Mount - DFS-4
Bridge Dip Gpp Dfs 1.5A 600V Rohs 1.5K Rohs Compliant: Yes
BRIDGE RECTIFIER, 600V, 1.5A, DF-S; Available until stocks are exhausted
Bridge Rectifier, Single Phase, 600 V, 1.5 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon
Rectifier Bridge Diode Single 600V 1.5A 4-PinCase DFS T/R
DiodesZetex Single-Phase Bridge Rectifier, 1.5A Avg Fwd Curr, 600V Rev Rep Volt, 4-Pin, DF-S Package, SMD
50A 1.1V@1.5A 1.5A 600V DF-S Bridge Rectifiers ROHS
RECTIFIER BRIDGE 600V 1.5A DF-S
BRIDGE RECTIFIER SINGLE 600V 1.5A DFS4

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1506S-T.