Diodes Inc. DF10S-T

DF10S-T, Bridge DIP Gpp Dfs 1.0 A 1000V RECESS/89116 Skt Conn
$ 0.417
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF10S-T.

IHS

Datasheet5 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Diodes Inc SCT

Jameco (USA)

Inventory History

3 month trend:
-29.55%

CAD Models

Download Diodes Inc. DF10S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.289
$ 0.289
Stock
6,237,569
2,578,006
2,578,006
Authorized Distributors
6
6
6
Average Rectified Current
1 A
-
-
Peak Reverse Current
10 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DFLF1800-7
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Diodes Inc.DF08S-T
DF08S Series 1 A 800 V Surface Mount Glass passivated Bridge Rectifier
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.DF01S-T
DF01S Series 1 A 100 V Bridge Rectifier Surface Mount - DFS-4
Rectifier Diode Switching 1KV 1A 1800ns 2-Pin SMP T/R / DIODE GEN PURP 1KV 1A DO220AA

Descriptions

Descriptions of Diodes Inc. DF10S-T provided by its distributors.

DF10S-T,BRIDGE DIP GPP DFS 1.0 A 1000V RECESS/89116 SKT CONN
DiodesZetex Single phase rectifier bridge, 1APeak average forward current, 1000Vpeak reverse repetition voltage, 4Pin, DF-Sencapsulation, SMD mount
DIODE, BRIDGE RECT, 1-PH, 1A, DFS; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Bridge Rectifier Case Style: DFS; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF10S-T.