Diodes Inc. DESD2CAN2SOQ-7

ESD Suppressor Diode TVS Bi-Dir 24V 41Vc Automotive 3-Pin SOT-23 T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DESD2CAN2SOQ-7.

IHS

Datasheet6 pages5 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
+34.29%

CAD Models

Download Diodes Inc. DESD2CAN2SOQ-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSM24CANA-02HTG
ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R / TVS DIODE 24VWM 50VC SOT23
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-T24CAN; 40 V; 6 A; 24 V; 26.2 V - 32 V
Trans Voltage Suppressor Diode, 150W, 26.5V V(RWM), Bidirectional, 2 Element, Silicon
LittelfuseSM24CANB-02HTG
SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23
KIT TVS DIODE ARRAY SURGE PROTECTION 24V PEAK REVERSE FOR ESD/EFT/SURG PRT

Descriptions

Descriptions of Diodes Inc. DESD2CAN2SOQ-7 provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 24V 41Vc Automotive 3-Pin SOT-23 T/R
5A@8/20us 230W 41V 25.4V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
Esd Protection Diode, Sot-23; Clamping Voltage Vc Max:41V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Voltage:-; Power Dissipation Pd:300Mw; Product Range:-; Automotive Qualification Standard:Aec-Q101; Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. DESD2CAN2SOQ-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DESD2CAN2SOQ7