Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SM24CANA-02HTG

ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R / TVS DIODE 24VWM 50VC SOT23
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SM24CANA-02HTG.

LKR

Datasheet5 pages8 years ago

element14 APAC

Fuses Unlimited

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+15.17%

CAD Models

Download Littelfuse SM24CANA-02HTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSM24CANB-02HTG
SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23
KIT TVS DIODE ARRAY SURGE PROTECTION 24V PEAK REVERSE FOR ESD/EFT/SURG PRT

Descriptions

Descriptions of Littelfuse SM24CANA-02HTG provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R / TVS DIODE 24VWM 50VC SOT23
SM24CANA Series 26.7 V 3 A 200 W Dual Bi-Directional TVS Diode - SOD-23-3
SM24CANA Series - 200W TVS Diode Arrays - Qualified to AEC-Q101, SOT23-3, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; SM24CANA-02HTG; LITTELFUSE; 24 V; 50 V; 26.7 V; 26.7 V
24V Bidirectional 200W 3A 50V 26.7V SC-59,SOT-23-3,TO-236-3 SMD mount 1.12mm(height)
3A@8/20us 200W 50V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
3A@80/20Ã×s 50V 26.7V 24V@(Max) Bi-Directional SOT-23(SOT-23-3) TVS ROHS
TVS DIODE, 200W, 24V, BIDIR, SOT23; Product Range: SPA SM24CANA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 50V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: 26.7V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM24CANA-02 HTG
  • SM24CANA02HTG