Diodes Inc. DDZX24C-7

Zener Diode Single 23.72V 2.509% 35Ohm 300mW 3-Pin SOT-23 T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZX24C-7.

HQonline

Datasheet8 pages9 years ago

Mouser

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. DDZX24C-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZX20C-7
Diode Zener Single 19.725V 3% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5252B-7-F
MMBZ5241B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R
BZX84BxxxLT1G Series 27 V 250 mW ±2% Surface Mount Zener diode - SOT-23
Zener Diode Single 24V 5% 70Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 24V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DDZX24C-7 provided by its distributors.

Zener Diode Single 23.72V 2.509% 35Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 24V V(Z), 2.51%, 0.3W, Silicon, Unidirectional
Diode - Zener Single 300MW, 24V, LF
SURFACE MOUNT PRECISION ZENER DIODE, 2.509%, 0.05µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZX24C7