Diodes Inc. DDZ9698-7

DDZ9698 Series 11 V ±5% 500 mW Surface Mount Low Current Zener Diode - SOD-123
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9698-7.

IHS

Datasheet8 pages5 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+9.84%

CAD Models

Download Diodes Inc. DDZ9698-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.04
$ 0.04
Stock
678,201
1,738,947
1,738,947
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. DDZ9698-7 provided by its distributors.

DDZ9698 Series 11 V ±5% 500 mW Surface Mount Low Current Zener Diode - SOD-123
Diode Zener Single 11V 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional
Independent Type 10.45V~11.55V 500mW 11V SOD-123 Zener Diodes ROHS
5% 50nA 11V 500mW SOD-123 2.65mm*1.55mm*1.1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated