
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DDZ8V2CSF-7 | 195 | 5 | Cut Tape | ||||||||
| DigiKey | DDZ8V2CSF-7DICT-ND | 2,959 | 1 | Cut Tape | ||||||||
| TME | DDZ8V2CSF-7 | 0 | 1 | 21h | ||||||||
| Avnet | DDZ8V2CSF-7 | 0 | 3K | 9h | ||||||||
| Arrow Electronics | DDZ8V2CSF-7 | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. DDZ8V2CSF-7.
Download Diodes Inc. DDZ8V2CSF-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. DDZ8V2CSF-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDZ8V2CSF-7.