Diodes Inc. DDZ10ASF-7

Zener Diode Single 9.355V 2.51% 30Ohm 500mW 2-Pin SOD-323F T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ10ASF-7.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-06-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.DDZ8V2CSF-7
Zener Diode, 8.2V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ8V2CSF-7
Diodes Inc.DDZ8V2ASF-7
Diode Zener Single 7.725V 3% 500mW 2-Pin SOD-323F T/R
Diodes Inc.DDZ9V1BSF-7
Diode Zener Single 8.79V 3% 500mW 2-Pin SOD-323F T/R

Descriptions

Descriptions of Diodes Inc. DDZ10ASF-7 provided by its distributors.

Zener Diode Single 9.355V 2.51% 30Ohm 500mW 2-Pin SOD-323F T/R
0.5W SURFACE MOUNT PRECISION ZENER DIODE, 2.51%, 7.5µA
Diodes Inc SCT
Zener Diode, 9.36V V(Z), 2.5%, 0.5W, Silicon
DIODE ZENER 9.36V 500MW SOD323F
Zener Diodes 0.5W Precision Zener 500mW 0.9V Vf

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ10ASF7