Diodes Inc. DDTC144EUA-7-F

DDTC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-323
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC144EUA-7-F.

IHS

Datasheet5 pages7 years ago

Future Electronics

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-35.38%

CAD Models

Download Diodes Inc. DDTC144EUA-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.211
$ 0.211
Stock
1,226,669
7,707,737
7,707,737
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
30 mA
30 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
68
68
68
Power Dissipation
-
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC143FUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC114YUA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC124XUA-7-F
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. DDTC144EUA-7-F provided by its distributors.

DDTC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
68@5mA,5V 1 NPN - Pre Biased 200mW 100mA 50V 500nA SOT-323(SC-70) Digital Transistors ROHS
300mV@ 500¦ÌA,10mA NPN - Pre-Biased 200mW 5V 500nA 50V 100mA SOT-323 2.2mm*1.35mm*1mm
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SOT-323 T/R
Bipolar Transistors - Pre-Biased PRE-BIAS NPN 200mW
Digital Transistor Polarity:single Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:47Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Ratio, R1 / R2:1(Ratio); Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTC144EUA-7-F.
  • DDTC144EUA7F