Diodes Inc. DDTC124XCA-7-F

DDTC Series NPN 200 mW 50V 100 mA Surface Mount Epitaxial Transistor - SOT-23
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC124XCA-7-F.

IHS

Datasheet6 pages12 years ago

Diodes Inc SCT

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
+18.40%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.048
$ 0.048
Stock
132,482
715,482
715,482
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SMD/SMT
SMD/SMT
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
50 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
68
68
68
Power Dissipation
-
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC114YCA-7-F
DDTC114YCA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC144ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC143FCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW

Descriptions

Descriptions of Diodes Inc. DDTC124XCA-7-F provided by its distributors.

DDTC Series NPN 200 mW 50V 100 mA Surface Mount Epitaxial Transistor - SOT-23
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Rf Transistor, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTC124XCA-7-F
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R
300mV@ 500¦ÌA,10mA NPN - Pre-Biased 200mW 500nA 50V 100mA SOT-23-3 3.05mm*1.4mm*1mm
NPN PRE-BIASED SMALL SIGNAL SOT-23 SURFACE MOUNT TRANSISTOR
Bipolar Transistors - Pre-Biased PRE-BIAS NPN 200mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTC124XCA7F