Diodes Inc. DDTC113TE-7

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC113TE-7.

IHS

Datasheet3 pages21 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.164
Stock
197,444
603,300
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-523
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
100
100
Power Dissipation
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDTC114TE-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC124TE-7-F
DDTC Series 50 V 100 mA 150 mW NPN Pre-Biased Small Signal Transistor - SOT-523
Diodes Inc.DDTC123TE-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3011R
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-523F
onsemiFJY3009R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
onsemiFJY3012R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount

Descriptions

Descriptions of Diodes Inc. DDTC113TE-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
300mV@ 1mA,10mA NPN - 500nA 50V 100mA SOT-523
Bipolar Transistors - Pre-Biased 150MW 1KW
TRANS PREBIAS NPN 150MW SOT523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated