Diodes Inc. DDTB142TC-7

Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTB142TC-7.

IHS

Datasheet3 pages21 years ago

DigiKey

Inventory History

3 month trend:
-25.96%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.044
Stock
73,733
199,881
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
500 mA
500 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
100
100
Power Dissipation
200 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDTB122LC-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTB122TC-7
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Transistor, bjt, pnp,40V V(Br)Ceo,500Ma I(C),sot-23 Rohs Compliant: Yes |Onsemi MMBT4403_D87Z

Descriptions

Descriptions of Diodes Inc. DDTB142TC-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Bipolar Transistor (BJT)
TRANS PREBIAS PNP 200MW SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTB142TC7