Diodes Inc. D5V0M1U2S9-7

Tvs Diode, Unidir, 5.5V, 108W, Sod-923 Rohs Compliant: Yes |Diodes Inc. D5V0M1U2S9-7
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0M1U2S9-7.

HQonline

Datasheet4 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+76.51%

CAD Models

Download Diodes Inc. D5V0M1U2S9-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 120W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
Diodes Inc.D5V0M1U2LP3-7
Single Channel 250 mW 6.2 V Uni-Directional SMT TVS Diode - X3-DFN0603-2
Trans Voltage Suppressor Diode, 150W, 9V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 150W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 150W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD7V0D9 Series 100 W 10 Vcl Surface Mount ESD Protected TVS - SOD-923

Descriptions

Descriptions of Diodes Inc. D5V0M1U2S9-7 provided by its distributors.

Tvs Diode, Unidir, 5.5V, 108W, Sod-923 Rohs Compliant: Yes |Diodes Inc. D5V0M1U2S9-7
ESD Suppressors / TVS Diodes Bi-Directional 35pF Dataline Protection
108W 12V 6.2V 5.5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 108W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 5.5V 12V SOD923 / SURFACE MOUNT UNIDIRECTIONAL TVS DIODE
ESD Suppressor Diode TVS Uni-Dir 5.5V 12Vc 2-Pin SOD-923 T/R
TVS Diode, Unidirectional, 5.5 V, 12 V, SOD-923, 2 Pins
5V UNIDIRECTIONAL TVS DIODE, 65 pF, RoHS
Diodes Inc SCT
DiodesZetex TVS, 12V, , SOD923, 6.2V
瞬态电压抑制器(TVS)-二极管, 单向, 5.5V, 108W, SOD-923;
General Protection PP SOD923 T&R 10K
RS APAC

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated