
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | D1213A-02WL-7 | 2,975 | 5 | Cut Tape | ||||||||
| DigiKey | D1213A-02WL-7DICT-ND | 1,759 | 1 | Cut Tape | ||||||||
| TME | D1213A-02WL-7 | 0 | 1 | 1d | ||||||||
| Avnet | D1213A-02WL-7 | 0 | 3K | 4h | ||||||||
| RS (Formerly Allied Electronics) | D1213A-02WL-7 | 0 | 125 | Bulk | 15h |
Download datasheets and manufacturer documentation for Diodes Inc. D1213A-02WL-7.
Download Diodes Inc. D1213A-02WL-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. D1213A-02WL-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. D1213A-02WL-7.