Diodes Inc. BZX84C6V8S-7-F

Diode Zener Dual Anti Parallel 6.8V 6% 200mW 6-Pin SOT-363 T/R
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C6V8S-7-F.

IHS

Datasheet4 pages17 years ago

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.106
$ 0.096
Stock
89,264
54,145
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Zener Voltage
6.8 V
6.8 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
-
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C5V1TS-7-F
Zener Diode, 5.1V, 0.2W, Sot-363 Rohs Compliant: Yes |Diodes Inc. BZX84C5V1TS-7-F
Diodes Inc.BZX84C5V1S-7-F
Diode Zener Dual Anti Parallel 5.1V 6% 200mW 6-Pin SOT-363 T/R
Diodes Inc.BZX84C7V5S-7-F
Diode Zener Dual Anti Parallel 7.5V 6% 200mW 6-Pin SOT-363 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C6V8S-7-F provided by its distributors.

Diode Zener Dual Anti Parallel 6.8V 6% 200mW 6-Pin SOT-363 T/R
Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional
Diode - Zener Single 200MW 6.8V
SURFACE MOUNT ZENER DIODE, 5.88%, 2µA
Diodes Inc SCT
2 independent 200mW 6.8V SOT-363 Zener Diodes ROHS
DIODE ZENER ARRAY 6.8V SOT-363
6% 2¦ÌA 6.8V 15¦¸ 200mW 2 SOT-363 2.2mm*1.35mm*1mm
DIODE, ZENER, 6.8V, 200MW, SOT-363; Zener Voltage Vz Typ:6.8V; Diode Configuration:Dual; Power Dissipation Pd:200mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-363; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C6V8S7F