Diodes Inc. BZX84C6V8Q-7-F

Zener Diode Single 6.8V 5.88% 15Ohm 350mW Automotive 3-Pin SOT-23 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C6V8Q-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

TME

Inventory History

3 month trend:
-27.90%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.107
$ 0.107
Stock
348,652
916,526
916,526
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
-
6.8 V
6.8 V
Tolerance
-
5 %
5 %
Power Dissipation
-
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
-
2 µA
2 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZX84C6V8Q-7-F provided by its distributors.

Zener Diode Single 6.8V 5.88% 15Ohm 350mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional
300mW 6.8V SOT-23-3 Zener Diodes ROHS
6% 2¦ÌA 6.8V 15¦¸ 350mW SOT-23-3 2.9mm*1.3mm*980¦Ìm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C6V8Q7F