Diodes Inc. BZX84C6V2W-7-F

BZX84C6V2W Series 200 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-323
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C6V2W-7-F.

HQonline

Datasheet4 pages18 years ago

Diodes Inc SCT

DigiKey

Mouser

Inventory History

3 month trend:
-2.56%

CAD Models

Download Diodes Inc. BZX84C6V2W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.076
Stock
329,019
44,359
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
6.2 V
6.2 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
350 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
-
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5234BW-7-F
Diode Zener Single 6.2V 5% 200mW 3-Pin SOT-323 T/R
Diodes Inc.MMBZ5235BW-7-F
Zener Diode, 6.8V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5235BW-7-F
Diodes Inc.MMBZ5232BW-7-F
Zener Diode, 5.6V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5232BW-7-F

Descriptions

Descriptions of Diodes Inc. BZX84C6V2W-7-F provided by its distributors.

BZX84C6V2W Series 200 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-323
Zener Diode Single 6.2V 6.45% 10Ohm 200mW 3-Pin SOT-323 T/R
Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional
DIODE, ZENER, 6.2V, 200MW, SOT-323; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:200mW; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOT-323; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C6V2W7F