Diodes Inc. BZX84C4V7Q-13-F

Zener Diode Single 4.7V 6.38% 80Ohm 350mW Automotive 3-Pin SOT-23 T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C4V7Q-13-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

TME

Inventory History

3 month trend:
-61.29%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.038
$ 0.038
Stock
432,058
4,196,197
4,196,197
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
-
4.7 V
4.7 V
Tolerance
-
5 %
5 %
Power Dissipation
-
250 mW
250 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZX84C4V7Q-13-F provided by its distributors.

Zener Diode Single 4.7V 6.38% 80Ohm 350mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional
Independent Type 4.7V SOT-23 Zener Diodes ROHS
SURFACE MOUNT ZENER DIODE, 6.38%, 3µA
Diodes Inc SCT

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C4V7Q13F