Diodes Inc. BZX84C4V3TS-7-F

Diode Zener Triple Parallel 4.3V 7% 200mW 6-Pin SOT-363 T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C4V3TS-7-F.

IHS

Datasheet5 pages7 years ago

Diodes Inc SCT

CAD Models

Download Diodes Inc. BZX84C4V3TS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C3V9S-7-F
Diode Zener Dual Anti Parallel 3.9V 5% 200mW 6-Pin SOT-363 T/R
Diodes Inc.BZX84C4V7S-7-F
Diode Zener Dual Anti Parallel 4.7V 6% 200mW 6-Pin SOT-363 T/R
Diodes Inc.BZX84C4V7TS-7-F
Zener Diode, 4.7V, 0.2W, Sot-363 Rohs Compliant: Yes |Diodes Inc. BZX84C4V7TS-7-F

Descriptions

Descriptions of Diodes Inc. BZX84C4V3TS-7-F provided by its distributors.

Diode Zener Triple Parallel 4.3V 7% 200mW 6-Pin SOT-363 T/R
Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional
Diode - Zener Single 200MW 4.3V
SURFACE MOUNT ZENER DIODE, 6.98%, 3µA
Diodes Inc SCT
3 Independent 200mW 4.3V SOT-363 Zener Diodes ROHS
DIODE ZENER ARRAY 4.3V SOT-363
6% 3¦ÌA 4.3V 90¦¸ 200mW 3 SOT-363 2.2mm*2.2mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C4V3TS7F