| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BZX84C3V9S-7-F | 0 | 3K | 2d | ||||||||
| Arrow Electronics | BZX84C3V9S-7-F | 0 | 3K | |||||||||
| Win Source | WS-BZX84C3V9S-7-F | 384,620 | 780 | 18h | ||||||||
| Worldway Electronics | BZX84C3V9S-7-F | 21,714 | 7 | Tape & Reel | 17h | |||||||
| Aztech | BZX84C3V9S-7-F | 14,994 | 13h |
Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V9S-7-F.
Download Diodes Inc. BZX84C3V9S-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. BZX84C3V9S-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V9S-7-F.