What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZX84C3V9

Diode Zener Single 3.9V 5% 350mW Automotive 3-Pin SOT-23
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V9.

IHS

Datasheet9 pages5 years ago
Datasheet3 pages19 years ago
Datasheet4 pages9 years ago
Datasheet3 pages11 years ago
Datasheet4 pages22 years ago
Datasheet5 pages24 years ago
Datasheet3 pages0 years ago

Diodes Inc SCT

Newark

TME

Inventory History

3 month trend:
-21.43%

CAD Models

Download Diodes Inc. BZX84C3V9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.045
$ 0.045
Stock
47,061
2,099,117
2,099,117
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
-
5 %
5 %
Power Dissipation
-
350 mW
350 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 3.9V 5% 23Ohm 300mW Automotive 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiBZX84C4V3
BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V6
Zener Diode, 3.6V V(Z), 5.556%, 0.3W, Silicon, Unidirectional
Diodes Inc.BZX84C3V0
Diode Zener Single 3V 7% 350mW Automotive 3-Pin SOT-23
NexperiaBZX84-C3V0
VOLTAGE REGULATOR DIODE Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB

Descriptions

Descriptions of Diodes Inc. BZX84C3V9 provided by its distributors.

Diode Zener Single 3.9V 5% 350mW Automotive 3-Pin SOT-23
Zener Diode, 3.9V V(Z), 5.128%, 0.3W, Silicon, Unidirectional
Independent Type 3.9V SOT-23 Zener Diodes ROHS
SURFACE MOUNT ZENER DIODE, 5.13%, 3µA
Diodes Inc SCT
Diode, Zener, 3.9V, 0.35W, Sot23-3; Tensión Zener Vz Típ.:3.9V; Disipación De Potencia Pd:350Mw; Estilo De La Carcasa Del Diodo:Sot-23; Zener Tolerance ±:5%; Núm. De Contactos:3; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BZX84C3V9

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C3V9