What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBZ5228BLT3

Zener Diode Single 3.9V 5% 23Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5228BLT3.

IHS

Datasheet6 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
94,935
2,386,279
2,386,279
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
-
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiMMBZ5227B
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5229B
MMBZ5229B Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
NexperiaBZX84-C3V0
VOLTAGE REGULATOR DIODE Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB

Descriptions

Descriptions of onsemi MMBZ5228BLT3 provided by its distributors.

Zener Diode Single 3.9V 5% 23Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 3.9V V(Z), 5.13%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER SINGLE 3.9V 5% 300MW / Zener Diode
Diodes- Zener 3.9V 225mW No-Cancel/No-Return
5% 10¦ÌA 3.9V 23¦¸ 300mW SOT-23 , 2.9mm*1.3mm*940¦Ìm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd