What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BZX84-C3V0

VOLTAGE REGULATOR DIODE Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C3V0.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago
Datasheet12 pages30 years ago
Datasheet7 pages0 years ago
Datasheet11 pages25 years ago

Farnell

element14

element14 APAC

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.BZX84C3V0
Diode Zener Single 3V 7% 350mW Automotive 3-Pin SOT-23
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5227B
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5221B
MMBZ5221B Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9
Diode Zener Single 3.9V 5% 350mW Automotive 3-Pin SOT-23
Diodes Inc.BZX84C3V6
Zener Diode, 3.6V V(Z), 5.556%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Nexperia BZX84-C3V0 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 0.25 W Zener resistance: 95 Ohm Zener voltage: 3 V
Diode Zener Single 3V 5% 250mW 3-Pin SOT-23 T/R
DIODE,ZENER,3V,0.25W; Zener Voltage Vz Typ:3V; Power Dissipation Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Package / Case:SOT-23; Power Dissipation Max:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:Z13 or *T9; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84/C3V0
  • BZX84C3V0