What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZX84C3V6

Zener Diode, 3.6V V(Z), 5.556%, 0.3W, Silicon, Unidirectional
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V6.

IHS

Datasheet9 pages5 years ago
Datasheet3 pages19 years ago
Datasheet4 pages9 years ago
Datasheet3 pages11 years ago
Datasheet4 pages22 years ago
Datasheet5 pages24 years ago
Datasheet3 pages0 years ago

Diodes Inc SCT

Newark

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BZX84C3V6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.038
$ 0.038
Stock
228,041
8,242,206
8,242,206
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
-
6 %
6 %
Power Dissipation
-
300 mW
300 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMMBZ5227B
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84B3V6-7-F
Supplied as a Tape, Diodes Inc, 3.6V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Zener Diode Single 3.6V 300mW Automotive 3-Pin SOT-23 T/R
onsemiBZX84C4V3
BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R
NexperiaBZX84-C3V0
VOLTAGE REGULATOR DIODE Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB

Descriptions

Descriptions of Diodes Inc. BZX84C3V6 provided by its distributors.

Zener Diode, 3.6V V(Z), 5.556%, 0.3W, Silicon, Unidirectional
Zener Single Diode, 3.6 V, 350 Mw, Sot-23, 5 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C3V6
SURFACE MOUNT ZENER DIODE, 5.56%, 5µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C3V6