Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5227B

MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5227B.

Upverter

Datasheet7 pages6 years ago
Technical Drawing1 page6 years ago

IHS

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5227B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.043
$ 0.043
Stock
447,440
2,386,165
2,386,165
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
225 mW
300 mW
300 mW
Impedance
24 Ω
24 Ω
24 Ω
Max Reverse Leakage Current
15 µA
15 µA
15 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5229B
MMBZ5229B Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5221B
MMBZ5221B Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5227B provided by its distributors.

MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode Single 3.6V 5% 24Ohm 550mW 3-Pin SOT-23 T/R
225 mW 3.6 V ±5% Zener Diode Voltage Regulator
Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
Zener Diode; Zener Voltage Typ, Vz:3.6V; Power Dissipation, Pd:350mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOT-323; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5227B.