Diodes Inc. BZX84C33W-7-F

Diode Zener Single 33V 6% 200mW 3-Pin SOT-323 T/R
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C33W-7-F.

IHS

Datasheet4 pages18 years ago

Diodes Inc SCT

DigiKey

CAD Models

Download Diodes Inc. BZX84C33W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.068
Stock
472,766
218,307
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
33 V
33 V
Tolerance
6 %
-
Power Dissipation
200 mW
-
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5257BW-7-F
Diode Zener Single 33V 5% 200mW 3-Pin SOT-323 T/R
Diodes Inc.MMBZ5258BW-7-F
Diode Zener Single 36V 5% 200mW 3-Pin SOT-323 T/R
Diodes Inc.BZX84C24W-7-F
Diode Zener Single 24V 6% 200mW 3-Pin SOT-323 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C33W-7-F provided by its distributors.

Diode Zener Single 33V 6% 200mW 3-Pin SOT-323 T/R
Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 6.06%, 0.1µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C33W7F