Diodes Inc. BZX84C27W-7-F

BZX84C27W Series 200 mW 27 V 10 mA Surface Mount Zener Diode - SOT-323
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C27W-7-F.

IHS

Datasheet4 pages18 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Diodes Inc. BZX84C27W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C33W-7-F
Diode Zener Single 33V 6% 200mW 3-Pin SOT-323 T/R
Diodes Inc.BZX84C30W-7-F
BZX84 Series 30 V 10 mA 200 mW 80 Ohm SMT Zener Diode
Diodes Inc.BZX84C24W-7-F
Diode Zener Single 24V 6% 200mW 3-Pin SOT-323 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C27W-7-F provided by its distributors.

BZX84C27W Series 200 mW 27 V 10 mA Surface Mount Zener Diode - SOT-323
Zener Diode Single 27V 7.04% 80Ohm 200mW 3-Pin SOT-323 T/R
Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 7.04%, 0.1µA
Diodes Inc SCT
7% 100nA 27V 80¦¸ 200mW SOT-323 2.2mm*1.35mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C27W7F