Diodes Inc. BZX84C16Q-7-F

ZENER DIODE SOT23 T&R 3K / Zener Diode 16 V 300 mW ±5.63% Surface Mount SOT-23-3
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C16Q-7-F.

Future Electronics

Datasheet5 pages8 years ago

Diodes Inc SCT

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.051
$ 0.033
$ 0.033
Stock
390,070
3,194,987
3,194,987
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
-
16 V
16 V
Tolerance
-
6 %
6 %
Power Dissipation
-
350 mW
350 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZX84C16Q-7-F provided by its distributors.

ZENER DIODE SOT23 T&R 3K / Zener Diode 16 V 300 mW ±5.63% Surface Mount SOT-23-3
Zener Diode Single 16V 5.56% 40Ohm 350mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 5.56%, 0.1µA
Diodes Inc SCT
5.56% 100nA 16V 40¦¸ 350mW SOT-23-3 2.9mm*1.3mm*980¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C16-Q-7-F
  • BZX84C16Q7F