Diodes Inc. BZX84B5V1Q-7-F

Zener Diode Single 5.1V 2% 60Ohm 350mW Automotive 3-Pin SOT-23 T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B5V1Q-7-F.

IHS

Datasheet5 pages7 years ago

Diodes Inc SCT

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.071
$ 0.053
$ 0.053
Stock
217,816
465,306
465,306
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Zener Voltage
-
5.1 V
5.1 V
Tolerance
-
2 %
2 %
Power Dissipation
-
225 mW
225 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
-
2 µA
2 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZX84B5V1Q-7-F provided by its distributors.

Zener Diode Single 5.1V 2% 60Ohm 350mW Automotive 3-Pin SOT-23 T/R
Diode Zener, 0.35W, 5.1V, SMD, reel,tape, SOT23
Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 2%, 2µA
Diodes Inc SCT
TIGHT TOLERANCE ZENER DIODE SOT2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B5V1Q7F