Diodes Inc. BZT585B3V3T-7

DIODE ZENER 3.3V 350MW SOD523 / Zener Diode 3.3 V 350 mW ±2% Surface Mount SOD-523
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT585B3V3T-7.

HQonline

Datasheet4 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-78.06%

CAD Models

Download Diodes Inc. BZT585B3V3T-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZT585B2V4T-7
Diode Zener Single 2.4V 2% 350Mw 2-Pin Sod-523 T/r Rohs Compliant: Yes
Diodes Inc.BZT585B2V7T-7
Zener Diode, 2.7V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B2V7T-7
Diodes Inc.BZT585B4V7T-7
Zener Diode, 4.7V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B4V7T-7
500 mW Standard Tolerance Zener Diode Voltage Regulators 9.1 V (Automotive)

Descriptions

Descriptions of Diodes Inc. BZT585B3V3T-7 provided by its distributors.

DIODE ZENER 3.3V 350MW SOD523 / Zener Diode 3.3 V 350 mW ±2% Surface Mount SOD-523
Zener Diode, 3.3V V(Z), 2%, 0.35W, Silicon, Unidirectional
Zener Diode Single 3.3V 2% 95Ohm 350mW 2-Pin SOD-523 T/R
ZENER DIODE, 3.3V, 0.35W, SOD-523; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 350mW; Diode Case Style: SOD-523; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT585B3V3T7