onsemi SZMM5Z9V1T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 9.1 V (Automotive)
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM5Z9V1T1G.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-0.92%

CAD Models

Download onsemi SZMM5Z9V1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.BZT52C8V2T-7
BZT52C8V2T Series 8.2 V ±6% 300 mW Surface Mount Zener Diode - SOD-523
Diodes Inc.BZT585B10T-7
DIODE ZENER 10V 350MW SOD523 / Zener Diode 10 V 350 mW ±2% Surface Mount SOD-523
Diodes Inc.BZT585B6V8T-7
Zener Diode, 6.8V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B6V8T-7

Descriptions

Descriptions of onsemi SZMM5Z9V1T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 9.1 V (Automotive)
Zener Diode Single 9.1V 5% 15Ohm 500mW Automotive 2-Pin SOD-523 T/R
Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional
ZENER DIODE, AUTO, 9.1V, 0.5W, SOD523; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: SZMM5ZxxxT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd