Diodes Inc. BZT52HC2V7WF-7

Zener Diode, 2.7V V(Z), 7.41%, 0.375W, Silicon, Unidirectional
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52HC2V7WF-7.

ODG (Origin Data Global)

Datasheet5 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. BZT52HC2V7WF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZT52C2V7T-7
BZT52C2V7T Series 2.7 V 300 mW Zener Diode Surface Mount - SOD-523
Diodes Inc.BZT52C2V7-7-F
BZT52C2V7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZX84C2V7-7-F
DIODE ZENER 2.7V 300MW SOT23-3 / Zener Diode Single 2.7V 7.41% 100Ohm 350mW 3-Pin SOT-23 T/R
onsemiMM5Z2V7
MM5Z2V7 Series 2.7 V 200 mW Surface Mount Zener Diode - SOD-523F
onsemiMM5Z2V7T1
Diode Zener Single 2.7V 7% 200mW 2-Pin SOD-523 T/R
onsemiMM3Z2V7T1
Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 20muA @ 1V 200mW 2.7V

Descriptions

Descriptions of Diodes Inc. BZT52HC2V7WF-7 provided by its distributors.

Zener Diode, 2.7V V(Z), 7.41%, 0.375W, Silicon, Unidirectional
Zener Diode Single 2.7V 7.41% 83Ohm 830mW 2-Pin SOD-123F T/R
SURFACE MOUNT ZENER DIODE, 7.41%, 20µA
Diodes Inc SCT
Zener Diodes 2.7V 375MW SOD123F
7.41% 20¦ÌA 2.7V 83¦¸ 830mW SOD-123F 1.7mm*3.5mm*810¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52HC2V7WF7