Diodes Inc. BZT52C5V6SQ-7-F

Zener diode SOD-323 independent withstand voltage: 5.6V current: 3uA@2V
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C5V6SQ-7-F.

Future Electronics

Datasheet5 pages9 years ago

Diodes Inc SCT

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.064
$ 0.139
$ 0.139
Stock
550,367
3,235,434
3,235,434
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
-
5.6 V
5.6 V
Tolerance
-
5 %
5 %
Power Dissipation
-
300 mW
300 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZT52C5V6SQ-7-F provided by its distributors.

Zener diode SOD-323 independent withstand voltage: 5.6V current: 3uA@2V
BZT52C5V6 Series 5.6V 200mW Zener Diode ±7.14% Automotive SMD - SOD-323
Zener Diode Single 5.6V 7.14% 40Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C5V6SQ7F