
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BZT52C10-7 | 0 | 3K | 1d | ||||||||
| Arrow Electronics | BZT52C10-7 | 0 | 3K | |||||||||
| Win Source | WS-BZT52C10-7 | 3,373 | 425 | 30m | ||||||||
| Worldway Electronics | BZT52C10-7 | 27,447 | 7 | Tape & Reel | 23h | |||||||
| Aztech | BZT52C10-7 | 15,250 | 20h |
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C10-7.
Download Diodes Inc. BZT52C10-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C10-7.