ROHM 2SD1834T100

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.273
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1834T100.

IHS

Datasheet9 pages10 years ago

Farnell

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
-16.53%

CAD Models

Download ROHM 2SD1834T100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-05-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCV49TA
BCV49 Series NPN 60 V 500 mA 1 W Darlington Transistor - SOT-89
Diodes Inc.FCX491TA
FCX491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89
Diodes Inc.BCX5516TA
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
onsemiFJC690TF
Bipolar (BJT) Transistor NPN 45V 2A 500mW Surface Mount SOT-89-3

Descriptions

Descriptions of ROHM 2SD1834T100 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
2SD1834 Series 60 V 1 A SMT NPN Medium Power Transistor - MPT-3
ROHM 2SD1834T100 NPN DARLINGTON TRANSISTOR, 1 A 60 V HFE:2000, 3-PIN MPT
Trans Darlington NPN 60V 1A 2000mW 4-Pin(3+Tab) MPT T/R
ROHM Darlington Transistor NPN 1A MPT Package SMD 3-Pin
TRANSISTOR SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 500mW; DC Collector Current: 500mA; DC Current Gain hFE: 2000hFE; Transistor Case Sty
TRANSISTOR SOT-89;BCE NPN; Transistor Type:Medium Power; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:1.5V; Power Dissipation:500mW; Min Hfe:2000; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1834 T100
  • 2SD1834-T100