Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BCV49TA

BCV49 Series NPN 60 V 500 mA 1 W Darlington Transistor - SOT-89
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCV49TA.

Newark

Datasheet7 pages8 years ago
Datasheet7 pages10 years ago

IHS

element14 APAC

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-83.95%

CAD Models

Download Diodes Inc. BCV49TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.204
$ 0.204
Stock
509,887
702,015
702,015
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89-3
SOT-89-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
170 MHz
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
2000
2000
2000
Power Dissipation
1 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZXTN25060BZTA
Bipolar (BJT) Single Transistor, NPN, 60 V, 5 A, 4.46 W, SOT-89, Surface Mount
Diodes Inc.BCX5516TA
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
Diodes Inc.BCX55TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;

Descriptions

Descriptions of Diodes Inc. BCV49TA provided by its distributors.

BCV49 Series NPN 60 V 500 mA 1 W Darlington Transistor - SOT-89
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
TRANS NPN DARL 60V 0.5A SOT-89 / Trans Darlington NPN 60V 0.5A 1500mW 4-Pin(3+Tab) SOT-89 T/R
Diodes Zetex Darlington Transistor NPN 500mA SOT-89 SMD 3-Pin
DARLINGTON TRANSISTOR, NPN, SOT-89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency Typ ft:170MHz; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:10000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; Av Current Ic:500mA; Collector Emitter Voltage Vces:1V; Continuous Collector Current Ic Max:500mA; Current Ic @ Vce Sat:100mA; Current Ic Continuous a Max:500mA; Current Ic hFE:500mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:170MHz; Gain Bandwidth ft Typ:170MHz; Hfe Min:2000; No. of Transistors:1; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:800mA; Termination Type:SMD; Transistor Type:Darlington; Voltage Vcbo:80V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated