Diodes Inc. BSP75N

1.5KW 2N 60V 280M¦¸@ 10V, 3.8A 11A SOT-223 , 6.5MM*350CM*1.65MM
$ 0.649

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSP75N.

Newark

Datasheet8 pages19 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-81.70%

CAD Models

Download Diodes Inc. BSP75N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Diodes Inc.BSP75G
60V SELF-PROTECTED LOW-SIDE INTELLIFET MOSFET SWITCH, 1.4A, 2.5W
Diodes Inc.ZXMS6004SGTA
Current Limit SW 1-IN 1-OUT 0V to 5.5V 2.2A Automotive 4-Pin(3+Tab) SOT-223 T/R
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - SOT-223-3
onsemiNDT014L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ

Descriptions

Descriptions of Diodes Inc. BSP75N provided by its distributors.

1.5KW 2N 60V 280m¦¸@ 10V,3.8A 11A SOT-223 , 6.5mm*350cm*1.65mm
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:1.1A; On Resistance, Rds(on):0.5ohm; Package/Case:SOT-223; Termination Type:SMD; Drain-Source Breakdown Voltage:60V; External Depth:7mm ;RoHS Compliant: Yes
MOSFET, SMART SWITCH, SOT-223; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:1.1A; Resistance, Rds On:0.5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.1V; Case Style:SOT-223; Termination Type:SMD; External Depth:7mm; External Length / Height:1.6mm; Power, Pd:1.5W; Supply Voltage:10V; Transistors, No. of:1; Voltage, Vds Max:60V; Width, External:6.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated