Diodes Inc. BCV46TA

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCV46TA.

IHS

Datasheet5 pages13 years ago
Datasheet1 page0 years ago

Future Electronics

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. BCV46TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.123
$ 0.123
Stock
555,176
1,075,894
1,075,894
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
200 MHz
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
2000
10000
10000
Power Dissipation
-
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
onsemiBCX17
PNP Transistor 300mW 5V 100nA 50V 45V 500mA SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of Diodes Inc. BCV46TA provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
DiodesZetex Darlington Transistor, PNP, -500mA, SOT-23, SMD, 3-Pin
BCV46 Series 60 V 500 mA 330 mW PNP Silicon Planar Darlington Transistor-SOT23-3
10000@5V,100mA 60V PNP 500mA 330mW SOT-23 Darlington Transistors ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated