Diodes Inc. BCR421UW6-7

Tape & Reel (TR) BCR421 PWM Automotive AEC-Q101 led driver 350mA 40V -55C~150C TJ
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCR421UW6-7.

IHS

Datasheet13 pages2 years ago

ODG (Origin Data Global)

Diodes Inc SCT

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BCR421UW6-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BCR420UW6-7
40V -55℃~+150℃ 1 Linear constant current driver 350mA 1.4V~40V SOT-23-6 LED Drivers ROHS
Diodes Inc.AP3036KTR-G1
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 550mA Switch 16V 1MHz -40C~85C TA
Diodes Inc.AP3032KTR-G1
1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS
LED Driver, Series Boost, with Single-wire Digital Interface

Descriptions

Descriptions of Diodes Inc. BCR421UW6-7 provided by its distributors.

Tape & Reel (TR) BCR421 PWM Automotive AEC-Q101 led driver 350mA 40V -55C~150C TJ
Led Driver, Aec-Q101, Linear, Sot-26-6; Device Topology:Constant Current; Input Voltage Min:-; Input Voltage Max:18V; Output Voltage Max:40V; Output Current Max:500Ma; Switching Frequency:-; No. Of Outputs:1Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |Diodes Inc. BCR421UW6-7
Outputs = 1 / Switching Frequency kHz = 25 / Input Voltage Min. V = 1.4 / Input Voltage Max. V = 40 / Output Current mA = 350 / Output Voltage V = 40 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-26 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.6 / Height mm = 1.1 / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated