
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BC857CT-7-F | 2,255 | 5 | Cut Tape | ||||||||
| DigiKey | BC857CT-7FDICT-ND | 6,556 | 1 | Cut Tape | ||||||||
| TME | BC857CT-7-F | 0 | 1 | 5h | ||||||||
| Avnet | BC857CT-7-F | 0 | 3K | 1d | ||||||||
| RS (Formerly Allied Electronics) | BC857CT-7-F | 0 | 50 | Bulk | 4h |
Download Diodes Inc. BC857CT-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. BC857CT-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: