onsemi FJY4009R

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40V 100mA 200MHz 200mW Surface Mount SOT-523F
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJY4009R.

IHS

Datasheet4 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-11
LTD Date2010-06-11

Related Parts

onsemiFJY4012R
Bipolar (BJT) Single Transistor, PNP, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
onsemiFJY4010R
Bipolar (BJT) Single Transistor, PNP, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
onsemiFJY3011R
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-523F
Diodes Inc.MMBT3906T-7-F
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 150 mW, SOT-523, Surface Mount
Diodes Inc.MMBT4403T-7-F
Bipolar (BJT) Single Transistor, PNP, 40 V, 600 mA, 150 mW, SOT-523, Surface Mount
Diodes Inc.DDTA113ZE-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi FJY4009R provided by its distributors.

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40V 100mA 200MHz 200mW Surface Mount SOT-523F
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 40V 0.1A 200mW 3-Pin SOT-523F T/R
TRANSISTOR, DIGITAL PNP SOT-523F; Transistor Type:Digital Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:40V; Current Ic Continuous a Max:100mA; Voltage, Vce Sat Max:0.3V; Power Dissipation:200mW; Min Hfe:100; ft, Typ:200MHz; Case Style:SOT-523F; Termination Type:SMD; Voltage, Vcbo:40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd