Diodes Inc. BC847BVN-7

Trans Gp Bjt Npn/pnp 45V 0.1A 150MW 6-PIN SOT-563 T/r / Trans Npn/pnp 45V 0.1A SOT563
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847BVN-7.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages11 years ago
Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-46.74%

CAD Models

Download Diodes Inc. BC847BVN-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BC857BV-7
BC857 Series 45 V 100 mA 150 mW Dual PNP SMT Bipolar Transistor - SOT-563
Diodes Inc.BC847BVC-7
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.BC847BV-7
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 6-Pin SC-107C
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. BC847BVN-7 provided by its distributors.

Trans GP BJT NPN/PNP 45V 0.1A 150mW 6-Pin SOT-563 T/R / TRANS NPN/PNP 45V 0.1A SOT563
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon
BC847B Series NPN 150 W 45 V 100 mA SMT Small Signal Transistor - SOT-563
600mV@ 5mA,100mA,650mV@ 5mA,100mA 1 NPN,1 PNP 150mW 6V 15nA 50V 45V 100mA SOT-563 1.6mm*1.2mm*600¦Ìm
45V 150mW 100mA 1PCSNPN&1PCSPNP SOT-563 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN/PNP, SOT563; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 45V; Power Dissipation Pd: 150mW; DC Collector Current: 100mA; DC Current Gain hFE: 290hFE; Transistor Case Style: SOT-563; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 600mV; Current Ic Continuous a Max: 100mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 200; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal; Transition Frequency ft: 300MHz
Transistor, Npn & Pnp, Dual, 45V, 100Ma, 150Mw, Sot-563; Transistor, Polaridad:Npn, Pnp; Tensión Colector Emisor V(Br)Ceo:45V; Disipación De Potencia Pd:150Mw; Corriente De Colector Dc:100Ma; Ganancia De Corriente Dc Hfe:290 |Diodes Inc. BC847BVN-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BVN7