Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BC847BV-7

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847BV-7.

IHS

Datasheet4 pages5 years ago

Future Electronics

Components Direct

iiiC

DigiKey

CAD Models

Download Diodes Inc. BC847BV-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
Stock
264,685
34,128,053
34,128,053
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-363
SOT-363
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
200
200
200
Power Dissipation
150 mW
350 mW
350 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Diodes Inc.BC847BVC-7
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.BC847BVN-7
Trans GP BJT NPN/PNP 45V 0.1A 150mW 6-Pin SOT-563 T/R / TRANS NPN/PNP 45V 0.1A SOT563
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Diodes Inc.DDC114YH-7
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R

Descriptions

Descriptions of Diodes Inc. BC847BV-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
BC847BVN Series 45 V 100 mA Complementary Pair Small Signal Transistor -SOT-563
Trans GP BJT NPN 45V 0.1A 150mW 6-Pin SOT-563 T/R
TRANS 2NPN 45V 0.1A SOT563

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BV7