| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BC847BFZ-7B | 60,000 | 10K | 10h | ||||||||
| Newark | BC847BFZ-7B | 5,460 | 5 | Cut Tape | ||||||||
| Verical | BC847BFZ-7B | 60,000 | 10K | |||||||||
| DigiKey | 31-BC847BFZ-7BCT-ND | 11,404 | 1 | Cut Tape | ||||||||
| TME | BC847BFZ-7B | 0 | 1 | 6h |
Download datasheets and manufacturer documentation for Diodes Inc. BC847BFZ-7B.
Download Diodes Inc. BC847BFZ-7B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Diodes Inc. BC847BFZ-7B provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BC847BFZ-7B.