Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAW56T-7-F

Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAW56T-7-F.

Future Electronics

Datasheet5 pages3 years ago

Newark

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-93.68%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.03
$ 0.03
Stock
1,133,375
3,135,688
3,135,688
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
-
-
Forward Voltage
715 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
75 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAV70T-7-F
SURFACE-MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAS16T-7-F
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAW56T-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Standard 85V 155mA Dual Common Anode Switching Diode SOT-523
85V 4A 4ns 2μA 75μA double SOT-523 SMD mount 1.6mm*800μm*750μm
DIODE ARRAY GP 85V 75MA SOT-523
SS DIODE, 85V, 0.075A, SOT-523, 3PIN;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56T7F