Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS16T-7-F

Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS16T-7-F.

Future Electronics

Datasheet5 pages3 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-12.97%

CAD Models

Download Diodes Inc. BAS16T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAV70T-7-F
SURFACE-MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAW56T-7-F
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAS16T-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.155A, 85V V(RRM), Silicon
85V 150mW Single 1.25V@150mA 4ns 155mA SOT-523(SC-75) Switching Diode ROHS
Standard 85V 75mA Fast Switching Signal Diode SOT-523
85V 4A 4ns 2μA 75mA Freestanding SOT-523 SMD mount 1.6mm*800μm*750μm
Diodes - General Purpose, Power, Switching 150MW 85V
DIODE GEN PURP 85V 75MA SOT523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16T7F