Diodes Inc. BAV116W-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.215A, 130V V(RRM), Silicon
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV116W-7-F.

IHS

Datasheet4 pages10 years ago

DigiKey

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-40.70%

CAD Models

Download Diodes Inc. BAV116W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Diodes Inc.BAS116LPH4-7B
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 2-Pin X2-DFN T/R
Diodes Inc.BAS116T-7-F
Diode Standard Recovery Rectifier 85 Volt 0.215A 3-Pin SOT-523 Tape and Reel
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAV116W-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.215A, 130V V(RRM), Silicon
BAV116W Series 4 A 130 V 250 mW Surface Mount Low Leakage Diode - SOD-123
Diodes - Rectifiers - Single Standard Tape & Reel (TR) 1 (Unlimited) SOD-123 Surface Mount Standard Recovery >500ns, > 200mA (Io) 1.25V @ 150mA -65°C~150°C 5nA @ 75V DIODE GEN PURP 130V 215MA SOD123
Diode, Ss, 130V, 0.215A, Sod123; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:130V; Corriente Directa If(Av):215Ma; Tensión Directa Vf Máx.:1.25V; Tiempo De Recuperación Inverso, Trr Máx.:3Μs |Diodes Inc. BAV116W-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV116W7F